TDK CS13-E2GA332MYVS technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK CS13-E2GA332MYVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.