TDK CSF250H72001 technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK CSF250H72001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.