TDK CSF350-TQ-5/12-3.3L-5A technical specifications.
| Max Current Rating | 7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 350W |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK CSF350-TQ-5/12-3.3L-5A to view detailed technical specifications.
No datasheet is available for this part.