
The CT1206K60G is a surface mount varistor from TDK with a capacitance of 100pF and a clamping voltage of 165V. It can handle a maximum surge current of 100A and has a maximum operating temperature of 125°C. The varistor is available in a 1206 size code and is packaged in tape and reel. It is RoHS compliant and suitable for use in applications where voltage tolerance is critical.
TDK CT1206K60G technical specifications.
| Capacitance | 100pF |
| Clamping Current | 1A |
| Clamping Voltage | 165V |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Varistor Voltage | 100V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK CT1206K60G to view detailed technical specifications.
No datasheet is available for this part.