Surface mount RF circulator operating from 3400 MHz to 3800 MHz. Features a maximum VSWR of 2, minimum isolation of 9 dB, and maximum insertion loss of 1.3 dB. This 6-pin SMD component offers a wide operating temperature range from -40 °C to 105 °C.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Maximum VSWR | 2 |
| Minimum Frequency | 3400MHz |
| Maximum Frequency | 3800MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Minimum Isolation | 9dB |
| Maximum Insertion Loss | 1.3dB |
| Pin Count | 6 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |