This 6-pin surface-mount RF isolator has a maximum VSWR of 1.8 and operates between 3300 and 3600 MHz. It provides a minimum isolation of 10 dB and a maximum insertion loss of 1 dB. The isolator is designed to operate within a temperature range of -40 to 105 degrees Celsius. It is a passive component suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Type | Isolator |
| Maximum VSWR | 1.8 |
| Minimum Frequency | 3300MHz |
| Maximum Frequency | 3600MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Minimum Isolation | 10dB |
| Maximum Insertion Loss | 1dB |
| Pin Count | 6 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |