RF Surface Mount Isolator 3500MHz to 3700MHz 6-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Isolator |
| Maximum VSWR | 1.8 |
| Minimum Frequency | 3500MHz |
| Maximum Frequency | 3700MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Minimum Isolation | 10dB |
| Maximum Insertion Loss | 1dB |
| Pin Count | 6 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |