The CU4S0508BC-3450-00 is a 6-pin surface-mount circulator from TDK, designed for use in the 3300-3600 MHz frequency range. It features a minimum isolation of 10 dB and a maximum insertion loss of 1.2 dB. The device operates over a temperature range of -40°C to 105°C and has a maximum VSWR of 2:1. It is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Type | Circulator |
| Maximum VSWR | 2 |
| Minimum Frequency | 3300MHz |
| Maximum Frequency | 3600MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Minimum Isolation | 10dB |
| Maximum Insertion Loss | 1.2dB |
| Pin Count | 6 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |