TDK DLP11SA350HL2L technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Current | 100mA |
| DC Resistance (DCR) | 1.5R |
| Height | 0.018inch |
| Impedance | 35R |
| Length | 0.033inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Resistance | 35R |
| Series | TCM |
| Width | 0.026inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP11SA350HL2L to view detailed technical specifications.
No datasheet is available for this part.