TDK DLW5BTN501SQ2L technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 100mA |
| DC Resistance (DCR) | 700mR |
| Height | 0.024inch |
| Impedance | 12R |
| Lead Free | Lead Free |
| Length | 0.049inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Resistance | 500R |
| Self Resonant Frequency | 100MHz |
| Series | TCE |
| Shielding | Unshielded |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DLW5BTN501SQ2L to view detailed technical specifications.
No datasheet is available for this part.