TDK DP-1800 technical specifications.
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Series | DP |
| Termination | SMA |
| RoHS | Not Compliant |
Download the complete datasheet for TDK DP-1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
