
The TDK DPX165850DT-8017A1 is a surface mount RF multiplexer with a 0603 package size and a maximum operating temperature of 85°C. It is available in a tape and reel packaging with 4000 units per package. The device is RoHS compliant and has a minimum operating temperature of -40°C. Insertion loss is 0.6dB and the device is 1.6mm in length and 800um in width.
TDK DPX165850DT-8017A1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Insertion Loss | 0.6dB |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPX |
| Termination | SMD/SMT |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK DPX165850DT-8017A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.