TDK DPX165850DT-8040A3 technical specifications.
| Type | Diplexer |
| Frequency Band | 2400 to 2500/5150 to 5850MHz |
| Maximum Low Band Insertion Loss | 0.75dB |
| Maximum High Band Insertion Loss | 1.9dB |
| Minimum Low Band Attenuation | 23dB |
| Minimum High Band Attenuation | 15dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK DPX165850DT-8040A3 to view detailed technical specifications.
No datasheet is available for this part.