RF Diplexer 698MHz to 2690MHz/3400MHz to 5850MHz 6-Pin Case 0603(1608Metric) Reel
Checking distributor stock and pricing after the page loads.
| Type | Diplexer |
| Frequency Band | 698 to 2690|3400 to 5850MHz |
| Maximum Low Band Insertion Loss | 0.91dB |
| Maximum High Band Insertion Loss | 0.96dB |
| Minimum Low Band Attenuation | 13dB |
| Minimum High Band Attenuation | 14dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 14dB |
| Maximum Input Power | 2W |
| Impedance | 50Ohm |
| Pin Count | 6 |
| Package/Case | Case 0603(1608Metric) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |