TDK FCR33.86M6T technical specifications.
| Package/Case | Radial |
| Frequency | 33.86MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FCR |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TDK FCR33.86M6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
