TDK FN7611-10-M3 technical specifications.
| Current | 20A |
| Mount | Chassis Mount |
| Series | RSMN |
| Termination | Terminal Block |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK FN7611-10-M3 to view detailed technical specifications.
No datasheet is available for this part.