TDK GEN-150-10 technical specifications.
| Current Rating | 10A |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TDK GEN-150-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.