TDK GLFR1608T101M technical specifications.
| Package/Case | 1608 |
| DC Resistance (DCR) | 5.5R |
| Lead Free | Lead Free |
| Rated Current-Max | 25mA |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK GLFR1608T101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.