TDK HAF10L technical specifications.
| Package/Case | 402 |
| Color | Black |
| Depth | 25.4mm |
| Height | 25.4mm |
| Length | 116.8mm |
| Mount | Screw |
| Natural Thermal Resistance | 2.2°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| Width | 116.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HAF10L to view detailed technical specifications.
No datasheet is available for this part.