TDK HAF15L technical specifications.
| Package/Case | Full Brick |
| Color | Black |
| Depth | 38.1mm |
| Height | 38.1mm |
| Length | 116.8mm |
| Natural Thermal Resistance | 1.9°C/W |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Type | Passive |
| Width | 116.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HAF15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.