TDK HF2827-442Y2R0-01 technical specifications.
| Inductance | 4.4mH |
| Max DC Current | 2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TDK HF2827-442Y2R0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.