TDK HF40BB1.7X1.9X0.7 technical specifications.
| Diameter | 1.7mm |
| Length | 1.9mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF40BB1.7X1.9X0.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.