TDK HF70BB3.5X5X1.3 technical specifications.
| Impedance | 29R |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HF70BB3.5X5X1.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
