TDK HF70BB4.5X5X1.6 technical specifications.
| Diameter | 4.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70BB4.5X5X1.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.