TDK HF70BB6.4X5X3.2 technical specifications.
| Diameter | 6.4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70BB6.4X5X3.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.