TDK HF70BB9.5X10.4X4.9 technical specifications.
| Diameter | 9.52mm |
| Length | 10.42mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70BB9.5X10.4X4.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.