TDK HFE/C15-U technical specifications.
| Color | Black |
| Mount | Rack |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TDK HFE/C15-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.