
The HHM2215SA5 is a 0603 RF coupler from TDK with a frequency of 915MHz and an insertion loss of 0.35dB. It operates within a temperature range of -40°C to 85°C and is packaged in a tape and reel format with 4000 units per package. The coupler is RoHS compliant and features SMD/SMT termination.
TDK HHM2215SA5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 915MHz |
| Insertion Loss | 0.35dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM2215SA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
