TDK HR11F-24 technical specifications.
| Current - Output 1 | 5A |
| Height | 16.3inch |
| Length | 1inch |
| Output Current | 5A |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Width | 19inch |
| RoHS | Unconfirmed |
Download the complete datasheet for TDK HR11F-24 to view detailed technical specifications.
No datasheet is available for this part.