The HSB24-1,2 from TDK is a single-output DC-DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a current rating of 1.2A and an output power of 28.8W. The converter measures 124mm in length, 101mm in width, and 101mm in depth. It operates at an efficiency of 60%.
TDK HSB24-1,2 technical specifications.
| Current Rating | 1.2A |
| Depth | 101mm |
| Efficiency | 60% |
| Length | 124mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 28.8W |
| Output Voltage | 24V |
| Width | 101mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HSB24-1,2 to view detailed technical specifications.
No datasheet is available for this part.