TDK HSC123,4LF technical specifications.
| Depth | 63mm |
| Efficiency | 55% |
| Length | 143mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Voltage | 12V |
| Weight | 3.95lb |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HSC123,4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.