TDK HWS-30A-24/HDA technical specifications.
| Current - Output 1 | 1.3A |
| Depth | 26.5mm |
| Length | 95mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 31.2W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 28.8V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Weight | 220g |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS-30A-24/HDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.