TDK HWS150A24/ME technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.5A |
| Depth | 37mm |
| Efficiency | 90% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 160mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.5A |
| Max Output Power | 156W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 156W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HWS150A/A |
| Voltage - Output 1 | 24V |
| Weight | 1.146lb |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS150A24/ME to view detailed technical specifications.
No datasheet is available for this part.