TDK HWS8024 technical specifications.
| Depth | 28mm |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 81.6W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS8024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.