TDK iAC12016A008V-002-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 94.5% |
| Features | OCP |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IAC (80W) |
| Voltage - Output 1 | 5V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for TDK iAC12016A008V-002-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.