TDK IFL04-100NB300X200 technical specifications.
| Depth | 0.1mm |
| Lead Free | Lead Free |
| Length | 11.811inch |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | IFL |
| Shape | Square |
| Thickness | 0.003inch |
| Width | 7.874inch |
| RoHS | Compliant |
Download the complete datasheet for TDK IFL04-100NB300X200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
