TDK iHA48011A280V-009-R technical specifications.
| Current - Output 1 | 11A |
| Height | 1.81inch |
| Length | 3.35inch |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 308W |
| Series | iHA (308W) |
| Voltage - Output 1 | 28V |
| Width | 9.92inch |
| RoHS | Compliant |
Download the complete datasheet for TDK iHA48011A280V-009-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.