TDK iHA48025A120V-001-R technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 25A |
| Efficiency | 91.5% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 300W |
| RoHS Compliant | No |
| Series | iHA (300W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK iHA48025A120V-001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.