TDK IHA48060A033V001R technical specifications.
| Current - Output 1 | 60A |
| Height | 6.1inch |
| Length | 2.44inch |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 198W |
| Voltage - Output 1 | 3.3V |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK IHA48060A033V001R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.