
The iPB48007A050V-001-R is a 5V 7A surface mount DC-DC converter from TDK with an efficiency of 89% and overvoltage protection. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 35W. The device is packaged in a bulk package and is not radiation hardened or RoHS compliant. It has a nominal input voltage of 48V and a maximum input voltage of 75V, with a minimum input voltage of 36V.
TDK iPB48007A050V-001-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 7A |
| Efficiency | 89% |
| Features | OVP |
| Height | 6.3inch |
| Isolation Voltage | 1.5kV |
| Length | 2.95inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 35W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iPB (41W) |
| Voltage - Output 1 | 5V |
| Width | 1.46inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK iPB48007A050V-001-R to view detailed technical specifications.
No datasheet is available for this part.
