TDK iQP48021A120V-001-R technical specifications.
| Current - Output 1 | 21A |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 252W |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK iQP48021A120V-001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.