TDK iQP48100A012V-001-R technical specifications.
| Current - Output 1 | 100A |
| Height | 1.2inch |
| Length | 2inch |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 120W |
| RoHS Compliant | No |
| Voltage - Output 1 | 1.2V |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK iQP48100A012V-001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.