TDK IRB02 technical specifications.
| Length | 300mm |
| Material | Magnetic |
| Thickness | 6mm |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for TDK IRB02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.