TDK IRJ09-300ND300X200 technical specifications.
| Length | 11.81inch |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | IRJ |
| Shape | Sheet |
| Thickness | 0.012inch |
| Width | 7.874inch |
| RoHS | Compliant |
Download the complete datasheet for TDK IRJ09-300ND300X200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.