TDK IRJ09310X220X0.3 technical specifications.
| Material | Polymer, Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | IRJ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for TDK IRJ09310X220X0.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.