TDK IRL02 technical specifications.
| Length | 200mm |
| Material | Resin |
| Thickness | 2mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for TDK IRL02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.