TDK ISA48015A050V technical specifications.
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK ISA48015A050V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.