TDK JWS10012/A-HFP technical specifications.
| Depth | 50mm |
| Efficiency | 76% |
| Length | 188mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 650g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS10012/A-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.