AC/DC Power Supply Single-OUT 24V 27A
TDK JWS60024/A technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK JWS60024/A to view detailed technical specifications.
No datasheet is available for this part.