TDK LQH31HNR50K03L technical specifications.
| Package/Case | 3216 |
| Core Material | Ferrite |
| Current | 1.6A |
| DC Resistance (DCR) | 60mR |
| Inductance | 1.2uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | Yes |
| Resistance | 440mR |
| Self Resonant Frequency | 270MHz |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LQH31HNR50K03L to view detailed technical specifications.
No datasheet is available for this part.